KOA Speer LT732BLTD622J3600 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 6.2kR |
| RoHS Compliant | No |
| Series | LT7 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LT732BLTD622J3600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.