The MCL1JJLTE8R2K is a shielded ferrite inductor from KOA Speer with a type RF chip design and multi-layer technology. It features a core material of ferrite and a case size of 0603. The inductor has an inductance of 8.2uH with a tolerance of 10% and a minimum self resonant frequency of 18Mhz. It can handle a maximum DC current of 0.005A with a maximum DC resistance of 2.1Ohm and a minimum quality factor of 35. The inductor is designed to operate between -55 and 125 degrees Celsius.
KOA Speer MCL1JJLTE8R2K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 18M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer MCL1JJLTE8R2K to view detailed technical specifications.
No datasheet is available for this part.