The MCL2AJLTE6R8J is a general purpose RF inductor from KOA Speer with a nominal inductance of 6.8uH and a minimum quality factor of 50. It has a maximum rated current of 0.015A and is shielded for reduced electromagnetic interference. This inductor is suitable for surface mount applications and has a dual-ended terminal placement. The operating temperature range is from -55 to 125 degrees Celsius.
KOA Speer MCL2AJLTE6R8J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.015 |
| Test Frequency | 4 |
| Self Resonance Frequency | 29 |
| Manufacturer Series | MCL |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MCL2AJLTE6R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.