The MCL2BJLTE1R8M is a shielded general purpose inductor with a nominal inductance of 1.8uH and a DC resistance of 0.5ohm. It has a self-resonance frequency of 55MHz and is designed for RF inductor applications. The inductor is shielded and has a dual ended terminal placement. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
KOA Speer MCL2BJLTE1R8M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 55 |
| Manufacturer Series | MCL |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MCL2BJLTE1R8M to view detailed technical specifications.
No datasheet is available for this part.