KOA Speer MF1/2DLT52R6R81F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9.5 |
| Tolerance | 1 |
| Series | MF1/2(100PPM,F TOL) |
| Resistance | 6.81 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MF1/2DLT52R6R81F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.