KOA Speer MF1/4CC1001F technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer MF1/4CC1001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.