This 500V metal film resistor features a 1% tolerance and a resistance of 15kR. It has a cylindrical construction with a diameter of 2.3mm and a lead diameter of 0.6mm. The resistor is lead free and has a lead pitch of 30mm, with a length of 7.1mm. It operates within a temperature range of -55°C to 155°C and is packaged in a conformal case. The resistor is RoHS compliant and available in quantities of 1000, packaged on a tape and reel.
KOA Speer MF1/4CC1502F technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 30mm |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer MF1/4CC1502F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.