The MF1/4CC1600F is a metal film resistor from KOA Speer with a resistance of 160 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, packaged in a conformal axial format with a diameter of 2.3mm and a length of 7.1mm.
KOA Speer MF1/4CC1600F technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer MF1/4CC1600F to view detailed technical specifications.
No datasheet is available for this part.