This 180kR metal film resistor features a 1% tolerance and is available in an axial leaded package. The resistor is lead-free and RoHS compliant, making it suitable for a variety of applications. It operates over a temperature range of -55°C to 155°C, and is suitable for use in conformal coated applications.
KOA Speer MF1/4CC1803F technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer MF1/4CC1803F to view detailed technical specifications.
No datasheet is available for this part.