This 2.7k ohm metal film resistor features a 1% tolerance and is packaged in a conformal axial package. The resistor is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 155°C. The resistor has a diameter of 2.3mm and a length of 7.1mm.
KOA Speer MF1/4CC2701F technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer MF1/4CC2701F to view detailed technical specifications.
No datasheet is available for this part.