Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KOA SPEER

MF1/4DC1000F

Datasheet
KOA Speer

MF1/4DC1000F

Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors

Resistance100
Quick Jump:

Technical Specifications

KOA Speer MF1/4DC1000F technical specifications.

General

Max Operating Temperature
155
Number of Terminals
2
Min Operating Temperature
-55
Package Length
6.3
Tolerance
1
Resistance
100

Compliance

RoHS
Yes
REACH
Compliant
Military Spec
False

Datasheet

KOA Speer MF1/4DC1000F Datasheet

Download the complete datasheet for KOA Speer MF1/4DC1000F to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com