KOA Speer MF1/4DC3320F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Resistance | 332 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer MF1/4DC3320F to view detailed technical specifications.
No datasheet is available for this part.