KOA Speer MF1/4DLT52R1741F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Resistance | 1740 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for KOA Speer MF1/4DLT52R1741F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.