KOA Speer MF1/4LCT52R471J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 5 |
| Manufacturer Series | MF |
| Series | MF1/4(L,GJ TOL) |
| Resistance | 470 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MF1/4LCT52R471J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.