KOA Speer MF55D1022FT52 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.1 |
| Tolerance | 1 |
| Manufacturer Series | MF |
| Series | MF |
| Resistance | 10200 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MF55D1022FT52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.