KOA Speer MFS1/4CC10R0F technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer MFS1/4CC10R0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.