KOA Speer MFS1/4CCT26A3161F technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.2 |
| Product Diameter (mm) | 1.7 |
| Product Weight (g) | 0.12 |
| Length Tolerance (mm) | +0.5|-0.2 |
| Diameter Tolerance (mm) | +0.4|-0.1 |
| Length w/weld (mm) | 3.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.45 |
| Lead Length (mm) | 28 |
| Resistance Value | 3.16KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer MFS1/4CCT26A3161F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.