KOA Speer MFS1/4DCT52R2701F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Manufacturer Series | MFS |
| Series | MFS1/4(D,F TOL) |
| Resistance | 2700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MFS1/4DCT52R2701F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.