KOA Speer MFS1/4LCT52R470J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Manufacturer Series | MFS |
| Series | MFS1/4(L,J TOL) |
| Resistance | 47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for KOA Speer MFS1/4LCT52R470J to view detailed technical specifications.
No datasheet is available for this part.