KOA Speer MOS1/2C102J technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.2 |
| Tolerance | 5 |
| Resistance | 1000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KOA Speer MOS1/2C102J to view detailed technical specifications.
No datasheet is available for this part.