KOA Speer MOS1/2CT52A1500F technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.2 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.25 |
| Length Tolerance (mm) | ±0.5 |
| Diameter Tolerance (mm) | ±0.5 |
| Length w/weld (mm) | 7.1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 24 |
| Resistance Value | 150Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 300V |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Special Features | Flame Retardant Coating|High Reliability |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer MOS1/2CT52A1500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.