KOA Speer MOS1/2CT52R151J technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.2 |
| Tolerance | 5 |
| Resistance | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MOS1/2CT52R151J to view detailed technical specifications.
No datasheet is available for this part.