KOA Speer MOS1LT52R6980F technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | MOS |
| Resistance | 698 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MOS1LT52R6980F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.