KOA Speer MOSX1/2LT52AR75J technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.2 |
| Tolerance | 5 |
| Manufacturer Series | MOSX |
| Series | MOSX1/2(T52,J TOL) |
| Resistance | 0.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MOSX1/2LT52AR75J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.