KOA Speer MOSX1LT52RR24J technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | MOSX |
| Resistance | 0.24 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MOSX1LT52RR24J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.