KOA Speer MOSX3CL20AR12J technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.5 |
| Tolerance | 5 |
| Resistance | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MOSX3CL20AR12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.