KOA Speer MOX1CR51J technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 12 |
| Tolerance | 5 |
| Series | MO |
| Resistance | 0.51 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MOX1CR51J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.