KOA Speer MRGF16XTTE103J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 11 |
| Tolerance | 5 |
| Package Width | 5.7 |
| Package Height | 2.2 |
| Manufacturer Series | MRGF16 |
| Series | MRGF16 |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer MRGF16XTTE103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.