KOA Speer NT731JTTD153J3800J technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 15000R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer NT731JTTD153J3800J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.