KOA Speer NT732ALTD682K3800K technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| RoHS Compliant | No |
| Series | NT7 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer NT732ALTD682K3800K to view detailed technical specifications.
No datasheet is available for this part.