The NT732ATTD472K3700J is a surface mount NTC thermistor with a resistance range of 1500 to 6000 ohms at 25 degrees Celsius. It has an accuracy of ±5% and a resistance tolerance range of ±10 to ±15% at 25 degrees Celsius. The thermistor is available in an 0805 package and has a sensitivity index range of 3600 to 3850. It can operate between -55 and 125 degrees Celsius. The device is a passive component and a type of resistor, classified as a thermistor under the general category.
KOA Speer NT732ATTD472K3700J technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3600 to 3850K |
| Accuracy | ±5% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 4700Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer NT732ATTD472K3700J to view detailed technical specifications.
No datasheet is available for this part.