KOA Speer NV73A2JTTE56 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Voltage | 90V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer NV73A2JTTE56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.