KOA Speer NVD05UCD150 technical specifications.
| Clamping Voltage | 260V |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 600A |
| Mount | Radial |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NVD |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer NVD05UCD150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.