KOA Speer NVD07UCD390 technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 650V |
| Diameter | 7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.25kA |
| Mount | Radial |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NVD |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer NVD07UCD390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.