KOA Speer NVD10UCD620 technical specifications.
| Package/Case | Metal |
| Clamping Voltage | 1.025kV |
| Diameter | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Mount | Radial |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistor Type | Metal Oxide |
| Series | NVD |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 505V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer NVD10UCD620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.