KOA Speer NVD14UCD056 technical specifications.
| Clamping Voltage | 110V |
| Diameter | 14mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Mount | Radial |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | NVD |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer NVD14UCD056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.