KOA Speer NVD14UCD470 technical specifications.
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Diameter | 14mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | NVD |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer NVD14UCD470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.