KOA Speer PCA0618L-251K/0.4A technical specifications.
| Type | RF |
| Inductance | 250uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Lead Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer PCA0618L-251K/0.4A to view detailed technical specifications.
No datasheet is available for this part.