KOA Speer PCA1225T-101K/2A technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.125 |
| Rated Current-Max | 2 |
| Test Frequency | 0.001 |
| Manufacturer Series | PCA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer PCA1225T-101K/2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.