
The PCF1/2C102K is a 500V 1kR 10% axial fixed resistor from KOA Speer. It is available in a ceramic package with a length of 9mm. The resistor operates within a temperature range of -40°C to 200°C. It is compliant with RoHS regulations and is packaged in bulk quantities of 2000 units.
KOA Speer PCF1/2C102K technical specifications.
| Package/Case | Ceramic |
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer PCF1/2C102K to view detailed technical specifications.
No datasheet is available for this part.
