KOA Speer PCF1C4R7K technical specifications.
| Length | 16.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer PCF1C4R7K to view detailed technical specifications.
No datasheet is available for this part.