The PCV1418L-102K/0.5A is a 1000uH power choke with a 10% tolerance, constructed using wirewound technology on a ferrite core. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 1.08 ohms. The choke's self-resonant frequency is a minimum of 0.9MHz. It is available in a radial lead package with a height of 18mm and a product diameter of 14mm. The operating temperature range is -25°C to 80°C.
KOA Speer PCV1418L-102K/0.5A technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 1.08Ohm |
| Minimum Self Resonant Frequency | 0.9MHz |
| Lead Style | Radial |
| Height | 18mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer PCV1418L-102K/0.5A to view detailed technical specifications.
No datasheet is available for this part.