The PCV1418T-102K/0.5A is a power choke with a wirewound technology and ferrite core material. It has an inductance of 1000uH with a tolerance of 10% and is tested at a frequency of 1KHz. The maximum DC current is 0.5A and the maximum DC resistance is 1.08. The inductor is available in a radial lead style with a height of 18mm and a product diameter of 14mm. It operates between -25°C and 80°C.
KOA Speer PCV1418T-102K/0.5A technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 1.08Ohm |
| Minimum Self Resonant Frequency | 0.9MHz |
| Lead Style | Radial |
| Height | 18mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer PCV1418T-102K/0.5A to view detailed technical specifications.
No datasheet is available for this part.