KOA Speer PCV1418T-251K/2A technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 250uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.15Ohm |
| Minimum Self Resonant Frequency | 1.4MHz |
| Lead Style | Radial |
| Height | 18mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer PCV1418T-251K/2A to view detailed technical specifications.
No datasheet is available for this part.