KOA Speer PGD1JTTE5V0 technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 7V |
| Depth | 0.8mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer PGD1JTTE5V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.