KOA Speer PSIDTEB4L00F technical specifications.
| Case Code (Imperial) | 4020 |
| Package/Case | 4020 |
| Height | 0.7mm |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | PSI |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer PSIDTEB4L00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.