KOA Speer PT722AT70CTE471 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer PT722AT70CTE471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.