The PT722BL70CTE102 is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 1kR and a voltage rating of 16V. The resistor is packaged in a 1206 case and is available in quantities of 3000. It is not RoHS compliant and is terminated for surface mount applications.
KOA Speer PT722BL70CTE102 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | PT7 |
| Termination | SMD/SMT |
| Thickness | 39um |
| Tolerance | 50% |
| Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer PT722BL70CTE102 to view detailed technical specifications.
No datasheet is available for this part.