
Thermistor PTC 120 Ohm 50% 2-Pin 1206 Surface Mount Solder Pad T/R
KOA Speer PT722BL70CTE121 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | PT7 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer PT722BL70CTE121 to view detailed technical specifications.
No datasheet is available for this part.