KOA Speer RBAQ20LTE510JH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Package Length | 8.66 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.6 |
| Series | KPC |
| Resistance | 51 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RBAQ20LTE510JH to view detailed technical specifications.
No datasheet is available for this part.